help desk software
DATA SHEET

HT-200-1-X-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-200-1-X-SP
Alias/AKA:
NB17164001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Reel
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Clear
Operating Temperature:
-70 to 200 °C
Inside Diameter After Shrinking:
12.7 mm
Inside Diameter Before Shrinking:
25.4 mm
TE Connectivity / Raychem Brand part NB17164001 is a high-quality product designed for rugged and demanding applications. This reliable part is engineered to provide excellent performance and durability, making it an ideal choice for a wide range of industries. With its precision construction and advanced features, the NB17164001 ensures optimal performance, ensuring seamless operation in even the harshest environments. Trust TE Connectivity / Raychem Brand part NB17164001 for all your industrial needs, and experience superior quality and reliability.
Search Keywords:
HT2001XSP
IN STOCK: 50
Can Ship immediately
On Order:
300   can ship 11/27/24 
150   can ship 1/29/25 
MOQ for out of Stock Qty:
19
Factory Lead-Time
61 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.95
$83.950
5
$67.76
$338.800
10
$65.66
$656.600
19
$63.66
$1,209.540
38
$62.71
$2,382.980
57
$61.76
$3,520.320
75 +
$60.84
$4,563.000
RECOMMENDED REPLACEMENT
NB17164001
NB17164001
VIEW PRODUCT
Tools/3D Models
Product Guides