HT-200-3/16-X-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-200-3/16-X-SP
Alias/AKA:
CV4358-000
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack
1
Package Type:
Reel
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Clear
Operating Temperature:
-55 to 200 °C
Inside Diameter After Shrinking:
2.36 mm
Inside Diameter Before Shrinking:
4.74 mm
The TE Connectivity / Raychem Brand part HT-200-3/16-X-SP is a highly durable and versatile heat shrink tubing. It is made from cross-linked polyolefin material, ensuring excellent insulation and protection for wiring and cables.This heat shrink tubing is designed to withstand high temperatures and provide a secure seal, making it suitable for a wide range of applications. It is transparent and thin, allowing for easy visibility and flexibility in tight spaces.The HT-200-3/16-X-SP comes in a convenient single spool, providing ample length for various projects. It is an essential component for professional electricians, engineers, and DIY enthusiasts who require reliable and long-lasting heat shrink tubing.
Search Keywords:
HT200316XSP
IN STOCK:
630
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$4.84
$24.200
25
$4.30
$107.500
100
$4.21
$421.000
250
$4.13
$1,032.500
500
$4.07
$2,035.000
750
$4.01
$3,007.500
1,000
+
$3.66
$3,660.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CV4354-000
HT-200 SCD
22759/33-24-0
Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC
CV4357-000
HT-200 SCD
55A0112-22-0
Hook-up Wire 22AWG 1.14mm Silver Plated Copper 600V
HT-200-3/32-X-SP
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool