HT-200-3/64-X-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-200-3/64-X-SP
Alias/AKA:
CV4354-000
RoHS:
Yes
HTS:
3926909990
Supplier Standard Pack
3000
Package Type:
BOX
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Clear
Operating Temperature:
-70 to 200 °C
Inside Diameter After Shrinking:
0.58 mm
Inside Diameter Before Shrinking:
1.17 mm
The TE Connectivity / Raychem brand HT-200-3/64-X-SP is a high-quality heat shrink tubing made from cross-linked polyolefin that is clear in color. It is thin and comes on a single spool for easy storage and dispensing. This durable tubing provides excellent insulation and protection for wires, cables, and other electrical components, making it ideal for a wide range of applications.
Search Keywords:
HT200364XSP
IN STOCK:
0
On Order:
3,000
can ship 11/11/24
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
750
$4.38
$3,285.000
1,500
$2.32
$3,480.000
2,250
$1.63
$3,667.500
3,000
+
$1.60
$4,800.000
Product Guides