HT-200-3/8-X-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-200-3/8-X-SP
Alias/AKA:
NB15184001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Reel
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin/Single
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Clear
Operating Temperature:
-55 to 200 °C
Inside Diameter After Shrinking:
4.74 mm
Inside Diameter Before Shrinking:
9.5 mm
This TE Connectivity / Raychem Brand part NB15184001 is a high-quality Heat Shrink Tubing made from cross-linked polyolefin material. Its clear design allows for easy visibility of underlying components, while its thin construction makes it ideal for space-constrained applications. This tubing is supplied on a single spool for convenient use and is perfect for insulation, protection, and organization of wires, cables, and other components.
Search Keywords:
HT20038XSP
IN STOCK:
227
Can Ship immediately
On Order:
480
can ship 12/12/25
Minimum Order:
60
Multiple:
60
Price Per:
Meter
Factory Lead-Time
63 Weeks
Quantity
Unit Price
Ext. Price
60
$17.09
$1,025.400
120
$16.92
$2,030.400
300
$16.75
$5,025.000
540
$16.59
$8,958.600
1,020
$16.42
$16,748.400
2,520
$16.26
$40,975.200
5,040
+
$16.09
$81,093.600
Product Guides