HTAT-32/8-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HTAT-32/8-0-SP
Alias/AKA:
NB07884001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Reel
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
32 mm
TE Connectivity / Raychem Brand part HTAT-32/8-0-SP is a heat shrink tubing designed for various applications requiring insulation, protection, and strain relief. This cross-linked polyolefin tubing is black in color and comes in a thin spool, making it convenient to use and store. With excellent electrical and mechanical properties, it provides reliable performance for a wide range of industries, including automotive, aerospace, and electronics. Whether you need to insulate wires, cables, or other components, HTAT-32/8-0-SP offers superior protection against moisture, chemicals, and abrasion. Choose this high-quality heat shrink tubing to ensure long-lasting and secure connections in your projects.
Search Keywords:
HTAT3280SP
IN STOCK:
0
On Order:
180
can ship 1/2/25
Minimum Order:
30
Multiple:
30
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
30
$37.98
$1,139.400
60
$37.41
$2,244.600
120
$23.00
$2,760.000
270
$22.66
$6,118.200
510
$22.32
$11,383.200
1,020
$21.99
$22,429.800
2,520
+
$21.66
$54,583.200
Product Guides
CUSTOMERS
ALSO BOUGHT
NB07744001
Heat Shrink Tubing - Semi-Flexible - 0.945" (24.00mm) Supplied Inner Diameter - 4 to 1 - 4...
LCAN2/0-38-X
One-hole, standard barrel with window, narrow tongue lug, 2/0 AWG wire, 3/8" stud hole.
D-SCE-1K-3.2-50-S1-4
Heat Shrinkable Label - 0.125" x 1.90" (3.2mm x 48.3mm) Size - Polyolefin (PO), Irradiated...