HTAT-32/8-0-STK
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Black Thin Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HTAT-32/8-0-STK
Alias/AKA:
NB07892001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bag
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
32 mm
The TE Connectivity / Raychem HTAT-32/8-0-STK is a high-quality heat shrink tubing that is ideal for various electrical and mechanical applications. This thin stick of heat shrink tubing is made of cross-linked polyolefin material in a sleek black color, offering excellent protection and insulation. Designed to shrink tightly and uniformly when heated, this tubing provides a reliable solution for bundling wires, cables, and other components in a range of environments. Trust TE Connectivity / Raychem for durable and dependable heat shrink tubing solutions.
Search Keywords:
HTAT3280STK
IN STOCK:
53
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$44.53
$44.530
5
$41.35
$206.750
10
$35.21
$352.100
30
$34.86
$1,045.800
50
$32.96
$1,648.000
100
$29.97
$2,997.000
250
+
$29.67
$7,417.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HTAT-24/6-0-STK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin Stick
KD1250B1/4
Switch Access Rotary Switch Round Knob
AZ2280-1A-12D
40AMP - Mini Power Relay - 12VDC coil - SPST NO
225-0071-000
Connector Accessories Hole Filler.
0800886
End clamp - width: 9.5 mm - color: gray