HTAT-48/13-0-STK
TE Connectivity / Raychem BrandHeat Shrinkable Tubing and Caps .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HTAT-48/13-0-STK
Alias/AKA:
NB08082001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
4:1
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
13 mm
Inside Diameter Before Shrinking:
48 mm
TE Connectivity / Raychem Brand part HTAT-48/13-0-STK is a high-quality heat shrinkable tubing and caps designed for superior insulation and environmental protection. This heat shrink tubing and caps are made from durable polyolefin materials, ensuring long-lasting performance in a wide range of applications.Featuring a shrink ratio of 2:1, this tubing and caps combination provides excellent insulation properties, minimizing the risk of electrical shorts and enhancing overall system reliability. The tubing is designed to shrink evenly and smoothly upon the application of heat, creating a tight, secure seal around wires, cables, and connectors.The versatile HTAT-48/13/0-STK offers protection against moisture, corrosion, and mechanical abrasion, making it an ideal solution for demanding industrial, automotive, and electronics applications. Its durable construction allows it to withstand harsh environmental conditions, including extreme temperatures and exposure to chemicals and fuels.Easy to install, this heat shrink tubing and caps combination offers a convenient solution for bundling and protecting wires and cables. With its high-quality design and exceptional electrical insulating properties, the HTAT-48/13-0-STK guarantees optimal performance and safety in various electrical and electronic systems.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = HTAT
- Product Source = U.K., U.S.
- Semiflexible
- Thin Wall Style
Search Keywords:
HTAT48130STK
IN STOCK:
258
Can Ship immediately
Price Per:
Piece
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$50.19
$50.190
5
$42.66
$213.300
10
$42.23
$422.300
25
$41.81
$1,045.250
50
$41.39
$2,069.500
100
$40.92
$4,092.000
250
+
$35.23
$8,807.500
Product Guides
CUSTOMERS
ALSO BOUGHT
207020-1
METRIMATE RCPT 36 POS
66358-9
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 15.0µin (0...
WCSM-48/12-1200-S-(B10)
Heat Shrink Tubing, Polyolefin - w/Adh - Black - 48/12mm - 1.2m Piece
S1030-TAPE-3/4X33FT
Tape Sealing - Adhesive - 19mm (3/4in) W - 10m (33ft) Roll - 1 Roll/Pkg
RHW-12/3-1200/ADH-0
Heat Shrink Tubing - Semi Rigid - 0.472" (11.99mm) / 0.118" (2.99mm) Inner Diameter - 110°...