HTCM-SCE-1/2-4H-9
TE Connectivity / Raychem BrandCable Markers Printable Tie Cross Linked Fluoropolymer White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HTCM-SCE-1/2-4H-9
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pack
Material:
Cross Linked Fluoropolymer
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
TE Connectivity / Raychem Brand part HTCM-SCE-1/2-4H-9 is a cable marker specifically designed for easy identification and organization of cables. These printable tie markers are made from cross-linked fluoropolymer material, ensuring long-lasting durability. The white color provides excellent contrast for visibility and legibility when printed with identification text or symbols. These cable markers are ideal for use in various applications, including telecommunications, electrical wiring, and industrial projects. With their reliable performance and ease of use, HTCM-SCE-1/2-4H-9 cable markers are the perfect solution for efficiently managing and identifying cables in any setting.
Product Highlights:
- HTCM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords:
HTCMSCE124H9
IN STOCK:
2,377
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$6.012
$30.060
25
$5.745
$143.625
100
$5.605
$560.500
250
$5.522
$1,380.500
500
$5.200
$2,600.000
1,000
$4.546
$4,546.000
2,500
$4.322
$10,805.000
5,000
+
$4.279
$21,395.000
Product Guides
CUSTOMERS
ALSO BOUGHT
324485
SPARE WIRE CAP,RED .080-.115 INS.
328307
Terminal Butt Splice - Closed End - Single Opening Connector - Crimp - 18-22 AWG - Red.
BK/AGC-1/4-R
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass
2TL1-2
TL Series Two Pole Toggle Switch - Off-On operation - 15A - Screw terminals - Mil PN: MS24...
2TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...