HTCM-SCE-TP-1/2-4H-9
TE Connectivity / Raychem BrandCable Markers Printable Tie Cross Linked Fluoropolymer White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HTCM-SCE-TP-1/2-4H-9
Alias/AKA:
E99238-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pack
Material:
Cross Linked Fluoropolymer
Marker Color:
White
Maximum Cable Diameter:
N/A
Marker Type:
Printable
The TE Connectivity / Raychem Brand HTCM-SCE-TP-1/2-4H-9 is a cable marker that is printable and made from high-quality cross-linked fluoropolymer material. It comes in a clean and professional white color, making it easily visible and allowing for clear identification of cables and wires. This cable marker is designed to be durable and long-lasting, offering resistance to various environmental factors such as heat, chemicals, and UV radiation. With its easy-to-use tie design, it can be securely fastened around cables and wires of different sizes. The printable feature allows for customization, making it suitable for a wide range of applications across various industries.
Product Highlights:
- HTCM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords:
HTCMSCETP124H9
IN STOCK:
1,491
Can Ship immediately
On Order:
4,000
can ship 2/19/25
Minimum Order:
5
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
5
$6.30
$31.500
50
$4.41
$220.500
100
$4.03
$403.000
250
$3.91
$977.500
500
$3.76
$1,880.000
1,000
$3.55
$3,550.000
2,500
$3.50
$8,750.000
5,000
+
$3.39
$16,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2171-SV005
Cable Accessories Tubular Braid Copper Silver Tin - 30.48m (100ft)/Spool
328588
SPLICE,SOLIS BUTT STRAP 24-20
324369
Butt Splice , Hi Temp - 26-22AWG - 50u" Au Plt - Non-insulated
24-6337-9718
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 0.64mm (0.025in) - 1 lb Spool
FFB1224EHE
DC Fans DC Axial Fan - 120x38mm - 24VDC