HTCM-SCE-TP-1/4-4H-9
TE Connectivity / Raychem BrandCable Markers Printable Tie Cross Linked Fluoropolymer White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HTCM-SCE-TP-1/4-4H-9
Alias/AKA:
A11348-000
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Fluoropolymer
Marker Color:
White
Maximum Cable Diameter:
12.5 mm
Marker Type:
Printable
The TE Connectivity / Raychem HTCM-SCE-TP-1/4-4H-9 is a high-quality cable marker that is specially designed for use with cross-linked fluoropolymer cables. This cable marker is printable, allowing you to easily label your cables for easy identification. It is made from a durable white material that ensures long-lasting performance in various environments. With its excellent durability and legible printing, the HTCM-SCE-TP-1/4-4H-9 is the ideal choice for cable management and organization.
Product Highlights:
- HTCM-SCE Series
- Marker Tag
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords:
HTCMSCETP144H9
IN STOCK:
9,416
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$3.67
$36.700
50
$2.51
$125.500
250
$2.45
$612.500
500
$2.40
$1,200.000
1,000
$2.23
$2,230.000
2,500
$1.95
$4,875.000
5,000
$1.91
$9,550.000
7,500
+
$1.84
$13,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
324369
Butt Splice , Hi Temp - 26-22AWG - 50u" Au Plt - Non-insulated
HTCM-SCE-TP-1/2-4H-9
Cable Markers Printable Tie Cross Linked Fluoropolymer White
328588
SPLICE,SOLIS BUTT STRAP 24-20
030-9083-000
Contact PIN 16 Size Crimp ST Cable Mount 16-20AWG
119998-3227
Conn High Density D-Sub SKT 62 POS 2.29mm Solder Cup ST Panel Mount 62 Terminal 1 Port