HT-SCE-1/4-2.0-0
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Fluoropolymer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-1/4-2.0-0
Alias/AKA:
6355850001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Fluoropolymer
Marker Color:
Black
Maximum Cable Diameter:
6 mm
Marker Type:
Printable
Cable Markers Printable Heat Shrink Fluoropolymer Black
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords:
HTSCE14200
IN STOCK:
4,992
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.272
$26.360
100
$4.169
$416.900
250
$4.058
$1,014.500
500
$4.018
$2,009.000
1,000
$3.977
$3,977.000
1,500
$3.938
$5,907.000
2,000
+
$3.898
$7,796.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IAR3F1600
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
IPR1FAD2
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Wire Lead Panel Mount Autom...
MDM-21PSB
D Microminiature Connector - 21 Contact - Male - 0.05 inch Pitch - Solder Terminal - Hole ...
PLT.6SM-C0
Pan-Ty®locking tie, subminiature cross section, 2.8" (71mm) length, weather resistant nylo...
202D121-3-60/42-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin