HT-SCE-1/4-2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Fluoropolymer White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-1/4-2.0-9
Alias/AKA:
8306110001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Fluoropolymer
Marker Color:
White
Maximum Cable Diameter:
6 mm
Marker Type:
Printable
The HT-SCE-1/4-2.0-9 cable markers by TE Connectivity / Raychem Brand are printable heat shrink fluoropolymer markers designed for cable labeling and identification. These markers feature a white color and are made from high-quality materials to ensure durability and long-lasting performance. The heat shrink design allows for secure and professional marking, while the printable surface enables clear and precise label printing. Suitable for a wide range of applications, these cable markers provide exceptional legibility and enhance cable management in various industries.
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords:
HTSCE14209
IN STOCK:
4,609
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.64
$33.200
25
$4.60
$115.000
100
$4.51
$451.000
250
$4.44
$1,110.000
500
$4.20
$2,100.000
1,000
$3.71
$3,710.000
2,500
$3.66
$9,150.000
5,000
+
$3.57
$17,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1855-BL001
Hook-up Wire 22AWG 1.27mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
EX-F61
PFA Mounting Bracket Type
36149
PIDG R 22-16 COMM 22-18 MIL 6
58546-1
Crimp Tool - Ratchet - AMP SOLISTRAND 22-10AWG Terminals and Splices - Te Connectivity / A...