HT-SCE-1/8-2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Fluoropolymer White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-1/8-2.0-9
Alias/AKA:
4108170001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Material:
Fluoropolymer
Marker Color:
White
Maximum Cable Diameter:
2.66 mm
Marker Type:
Printable
The HT-SCE series of thin wall, flame retarded radiation cross-linked fluoropolymer heatshrinkable sleeve, assembled as organized cut sleeves in a “ladder” configuration. 2:1 shrink ratio. Identification of wires and cables by computer-based printing onto sleeves. Sleeves can also provide terminal insulation and strain relief. Suitable for many high temperature applications, especially military and aerospace applications. Can be used in space applications where low vacuum outgassing is required.
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords:
HTSCE18209
IN STOCK:
4,531
Can Ship immediately
On Order:
12,500
can ship 11/21/24
12,500
can ship 6/30/25
Minimum Order:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$4.33
$21.650
50
$2.07
$103.500
100
$2.04
$204.000
250
$2.00
$500.000
500
$1.62
$810.000
1,000
$1.54
$1,540.000
2,500
$1.49
$3,725.000
5,000
+
$1.33
$6,650.000
CUSTOMERS
ALSO BOUGHT
1757823-3
AMPLIMITE,ASY,PLUG,STD,90,ZN,3
1546350-2
Circular Connector Clamp - Right Angle - 23 - 17.86 mm - Thermoplastic - CPC Series - Circ...
328588
SPLICE,SOLIS BUTT STRAP 24-20
208945-5
Circular Connector Clamp - Straight - 14 - 14.27 mm - Zinc Alloy - CPC Series - CPC Connec...
206036-1
RECEPT,SZ 17-16 CPC