help desk software
DATA SHEET

HT-SCE-1K-3/8-2.0-9

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Fluoropolymer White .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-1K-3/8-2.0-9
Alias/AKA:
121727-000
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Material:
Fluoropolymer
Marker Color:
White
Maximum Cable Diameter:
8.1 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand part HT-SCE-1K-3/8-2.0-9 is a high-quality, printable heat shrink cable marker made of durable fluoropolymer material in a clean white color. This versatile marker is designed to provide reliable identification and labeling for cables, wires, and other electrical components. With excellent resistance to heat, chemicals, and mechanical stress, it offers long-lasting performance and protection in even the harshest environments. This cable marker is customizable with printed text, numbers, or symbols, allowing for easy and efficient cable management and identification.
Search Keywords:
HTSCE1K38209
IN STOCK: 839
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.76
$53.800
25
$7.52
$188.000
50
$6.88
$344.000
100
$6.66
$666.000
250
$6.46
$1,615.000
500
$6.40
$3,200.000
1,000
$6.33
$6,330.000
3,000 +
$6.27
$18,810.000
Tools/3D Models
Product Guides