HT-SCE-3/16-2.0-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Fluoropolymer White .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-3/16-2.0-9
Alias/AKA:
3206430001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Reel
Material:
Fluoropolymer
Marker Color:
White
Maximum Cable Diameter:
4.06 mm
Marker Type:
Printable
The HT-SCE series of thin wall, flame retarded radiation cross-linked fluoropolymer heatshrinkable sleeve, assembled as organized cut sleeves in a “ladder” configuration. 2:1 shrink ratio. Identification of wires and cables by computer-based printing onto sleeves. Sleeves can also provide terminal insulation and strain relief. Suitable for many high temperature applications, especially military and aerospace applications. Can be used in space applications where low vacuum outgassing is required.
Search Keywords:
HTSCE316209
IN STOCK:
5,650
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
Multiple:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$2.554
$2.554
250
$2.322
$580.500
500
$2.299
$1,149.500
1,000
$2.273
$2,273.000
1,500
$2.251
$3,376.500
2,000
+
$2.228
$4,456.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1546350-2
Circular Connector Clamp - Right Angle - 23 - 17.86 mm - Thermoplastic - CPC Series - Circ...
282349-1
PL 250 FLAG REC 0.5-1.5MM2 0.4 X 44 NISI
DB24659
Backshell 180° B Shell Size Yellow Chromate Over Cadmium Steel
DA24658
Backshell 180° A Shell Size Yellow Chromate Over Cadmium Carbon Steel
HT-SCE-1/8-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White