HT-SCE-3/32-2.0-0
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Fluoropolymer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-3/32-2.0-0
Alias/AKA:
0236090001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Pack
Material:
Fluoropolymer
Marker Color:
Black
Marker Type:
Printable
The TE Connectivity / Raychem HT-SCE-3/32-2.0-0 Cable Markers are printable heat shrink fluoropolymer labels designed for easy and durable cable identification. These black markers provide excellent chemical and solvent resistance, making them ideal for use in harsh environments. The heat shrink material ensures a secure fit around the cable, preventing it from slipping or falling off. With the ability to print clear and crisp text or symbols directly onto the marker, these cable labels offer fast and efficient cable management. Whether you need to organize cables in a data center, telecommunications network, or industrial setting, the HT-SCE-3/32-2.0-0 Cable Markers are a reliable and professional solution.
Search Keywords:
HTSCE332200
IN STOCK:
4,017
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$5.317
$26.585
100
$3.961
$396.100
250
$3.441
$860.250
500
$3.327
$1,663.500
1,000
$2.839
$2,839.000
1,500
$2.811
$4,216.500
2,000
+
$2.742
$5,484.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HT-SCE-1/4-2.0-0
Cable Markers Printable Heat Shrink Fluoropolymer Black
SE125PFR-LR0
Braided Expandable Sleeving, 1.25" diameter (31.8mm), provides continuous abrasion resista...
HT-SCE-1/8-2.0-0
Cable Markers Printable Heat Shrink Fluoropolymer Black
HT-SCE-3/16-2.0-0
Cable Markers Printable Heat Shrink Fluoropolymer Black