Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HT-SCE-3/32-2.0-9
Alias/AKA:
5476270001
RoHS:
Yes
HTS:
3917320050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
The HT-SCE-3/32-2.0-9, brought to you by TE Connectivity's renowned Raychem Brand, is a top-notch heat-shrinkable tubing designed to provide exceptional insulation and protection for your electrical components. With a short description of "HT-SCE-3/32-2.0-9," this high-quality tubing is guaranteed to deliver outstanding performance, durability, and versatility to meet the demands of various industries and applications. Whether you need to safeguard your cables, wires, or other intricate circuitry, this heat-shrinkable tubing is an ideal solution, ensuring reliable protection against moisture, chemicals, and mechanical stress. Trust the HT-SCE-3/32-2.0-9 from TE Connectivity's Raychem Brand to assist in achieving superior results in your electrical projects.
Search Keywords:
HTSCE332209
IN STOCK:
4,778
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$2.336
$11.680
50
$1.766
$88.300
100
$1.749
$174.900
250
$1.731
$432.750
500
$1.714
$857.000
1,000
$1.697
$1,697.000
2,500
$1.600
$4,000.000
5,000
+
$1.546
$7,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206039-1
28 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
HT-SCE-1/8-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
TMS-SCE-3/4-2.0-9
Heat Shrinkable Label - 0.75" x 1.97" (19.0mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
66506-9
Pin Contact Gold Crimp 20-24 AWG Stamped