help desk software
DATA SHEET

HX-SCE-1K-2.4-50-4

TE Connectivity / Raychem Brand

Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow Pack .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HX-SCE-1K-2.4-50-4
Alias/AKA:
F02422-000
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
Yellow
Maximum Cable Diameter:
1.9 mm
Marker Type:
Printable
of 50. The TE Connectivity / Raychem Brand HX-SCE-1K-2.4-50-4 Cable Markers - the ultimate solution for clear and durable cable identification. These cable markers are made from a high-quality cross-linked polyolefin material, ensuring superior strength and longevity. Designed in a vibrant yellow color, they guarantee high visibility on cables of all sizes. The pack includes 50 markers, providing ample supply for large-scale cable labeling projects. What sets these cable markers apart is their printable feature, allowing for easy customization and identification. With compatible label printers, you can effortlessly print text, numbers, or symbols directly onto the markers. This ensures clear and accurate labeling even in the most demanding environments. Furthermore, these markers come with an innovative heat shrink mechanism. When heated, the markers shrink tightly around the cable, creating a snug fit that prevents slippage or movement. This ensures long-lasting performance and reliable cable identification. Whether you're working on industrial installations, telecommunications, or data center management, the TE Connectivity / Raychem Brand HX-SCE-1K-2.4-50-4 Cable Markers provide the ideal solution for efficient and organized cable labeling. Invest in these high-quality markers to streamline your cable management processes and enjoy hassle-free identification for years to come.
Search Keywords:
HXSCE1K24504
IN STOCK: 217
Ships today, if you order in
On Order:
10,000   can ship 12/25/24 
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.115
$27.875
250
$1.055
$263.750
500
$1.040
$520.000
1,000
$1.024
$1,024.000
3,000
$0.985
$2,955.000
5,000
$0.976
$4,880.000
8,000
$0.966
$7,728.000
10,000 +
$0.956
$9,560.000
Tools/3D Models
Product Guides