HX-SCE-1K-3.2-50-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HX-SCE-1K-3.2-50-9
Alias/AKA:
E21108-000
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
2.66 mm
Marker Type:
Printable
The TE Connectivity / Raychem Brand part HX-SCE-1K-3.2-50-9 is a pack of cable markers made from printable heat shrink cross-linked polyolefin material in a bright white color. These markers are designed to provide clear and durable labeling for cables, wires, and other electronic components. The pack includes 50 markers, each measuring 3.2mm in diameter and 9mm in length. These high-quality markers are easy to apply and are suitable for a variety of industrial and commercial applications.
Search Keywords:
HXSCE1K32509
IN STOCK:
9,336
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.140
$28.500
250
$1.080
$270.000
500
$1.060
$530.000
1,000
$1.040
$1,040.000
3,000
$1.030
$3,090.000
5,000
$1.005
$5,025.000
8,000
$0.996
$7,968.000
10,000
+
$0.957
$9,570.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HX-SCE-1K-2.4-50-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
9-160463-2
Quick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0....
HX-SCE-1K-4.8-50-9
Heat Shrinkable Label - 0.19" x 1.97" (4.8mm x 50.0mm) Size - 2:1 Shrink Ratio - White.