HX-SCE-1K-9.5-50-9
TE Connectivity / Raychem BrandCable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HX-SCE-1K-9.5-50-9
Alias/AKA:
A98991-000
RoHS:
Yes
HTS:
3917320050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
White
Maximum Cable Diameter:
8.12 mm
Marker Type:
Printable
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White Pack
Search Keywords:
HXSCE1K95509
IN STOCK:
454
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$2.10
$52.500
100
$1.81
$181.000
250
$1.79
$447.500
500
$1.61
$805.000
1,000
$1.35
$1,350.000
1,500
$1.34
$2,010.000
2,000
+
$1.29
$2,580.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HX-SCE-1K-25.4-50-9
HX-SCE-1K-25.4-50-9
HX-SCE-1K-12.7-50-9
Cable Markers Printable Heat Shrink Cross Linked Polyolefin White
82A0111-8-9
High Performance Cable 8AWG Tin Plated Copper White 600VAC T/R
HX-SCE-1K-4.8-50-9
Heat Shrinkable Label - 0.19" x 1.97" (4.8mm x 50.0mm) Size - 2:1 Shrink Ratio - White.
HT-SCE-1/8-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White