HX-SCE-9.5-50-4
TE Connectivity / Raychem BrandCable Markers Printable Cross Linked Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
HX-SCE-9.5-50-4
Alias/AKA:
D04690-000
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Material:
Cross Linked Polyolefin
Marker Color:
N/A
Maximum Cable Diameter:
N/A
Marker Type:
Printable
TE Connectivity / Raychem Brand part HX-SCE-9.5-50-4 is a high-quality cable marker designed for professional and industrial applications. These markers are made from printable cross-linked polyolefin material, ensuring durability and longevity. With a 9.5mm diameter and a 50mm length, these cable markers are perfect for labeling cables of various sizes. The printable surface allows for easy customization and identification of cables, making cable management a breeze. These markers are reliable and resistant to harsh environments, ensuring clear and readable labeling under demanding conditions. Upgrade your cable management system with TE Connectivity / Raychem Brand part HX-SCE-9.5-50-4 and experience efficient and effective cable labeling.
Search Keywords:
HXSCE95504
IN STOCK:
537
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
188
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$2.86
$71.500
50
$2.26
$113.000
100
$1.98
$198.000
188
$1.81
$340.280
375
$1.75
$656.250
563
$1.73
$973.990
750
+
$1.68
$1,260.000
Product Guides