KTKK-1110
TE Connectivity / Raychem BrandConnector Adapters with Heat Shrinkable Screened Molded Parts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
KTKK-1110
Alias/AKA:
583413-000
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Cable Assembly
Operating Temperature:
N/A
Body Material:
Fluid Resistant Elastomer
TE Connectivity / Raychem Brand part KTKK-1110 is a high-quality connector adapter designed for seamless electrical connections. This versatile device features heat shrinkable screened molded parts, ensuring reliable performance and protection. With its durable construction and superior electrical insulation properties, the KTKK-1110 connector adapter is ideal for various applications, including telecommunications, networking, and industrial environments. It provides a secure and efficient connection, guaranteeing optimal electrical conductivity and safeguarding against environmental factors such as moisture, dust, and vibrations. Upgrade your electrical system with the dependable KTKK-1110 connector adapter from TE Connectivity / Raychem Brand.
Search Keywords:
KTKK1110
IN STOCK:
1
Can Ship immediately
On Order:
7
can ship 12/11/24
MOQ for out of Stock Qty:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$738.01
$738.010
2
$715.48
$1,430.960
4
$708.32
$2,833.280
6
$701.24
$4,207.440
7
+
$694.23
$4,859.610
Product Guides