LKZ12N
TE Connectivity / Raychem BrandElectrical Symbol Label - Round - Neutral Legend (Symbol Only) - 0.492" (12.50mm) Diameter - Polyvinyl Chloride - Blue/White.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
LKZ12N
Alias/AKA:
7-1768034-2
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pack
Dimensions:
12.5x12.5 mm
Color:
Blue
Family:
LKZ
Finish:
Laminate
Material:
Vinyl
The LKZ12N from TE Connectivity / Raychem Brand is round electrical symbol label with neutral legend (symbol only). This blue/white polyvinyl chloride label has 0.492" (12.50mm) diameter.
Search Keywords:
LKZ12N
IN STOCK:
2,438
Ships today, if you order in
Minimum Order:
100
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3539
$35.390
1,000
$0.2383
$238.300
2,500
$0.2124
$531.000
5,000
$0.2071
$1,035.500
7,500
$0.1996
$1,497.000
25,000
$0.1962
$4,905.000
50,000
$0.1942
$9,710.000
100,000
+
$0.1923
$19,230.000
Product Guides