help desk software
DATA SHEET

LNCL-GTS-1030-1X25FT

TE Connectivity / Raychem Brand

Heat Shrink Sleeve ST Silicone Blue

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
LNCL-GTS-1030-1X25FT
Alias/AKA:
F50932-000
RoHS:
Yes
HTS:
8546900000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Type:
Sleeve
Body Material:
Silicone
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Blue
Operating Temperature:
N/A
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
25.4 mm
Heat Shrink Sleeve ST Silicone Blue
Search Keywords:
LNCLGTS10301X25FT
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$270.80
$270.800
3
$242.45
$727.350
5
$235.05
$1,175.250
10
$232.72
$2,327.200
25 +
$225.32
$5,633.000
Tools/3D Models
Product Guides