M22759/33-22-9
TE Connectivity / Raychem BrandHook-up Wire 22AWG 1.09mm Silver Plated Copper Alloy 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
M22759/33-22-9
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
22 AWG
Conductor Material:
Silver Plated Copper Alloy
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 200 °C
Color:
N/R
This TE Connectivity / Raychem brand hook-up wire is perfect for a variety of electrical applications. It features 22AWG silver-plated copper alloy construction with a voltage rating of 600VAC, making it ideal for projects that require reliable and durable wiring. Get your hands on this high-quality wire for superior performance and long-lasting durability.
Search Keywords:
M2275933229
IN STOCK:
12,630
Can Ship immediately
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
25
$1.234
$30.850
250
$1.003
$250.750
500
$0.958
$479.000
1,000
$0.917
$917.000
2,500
$0.879
$2,197.500
5,000
$0.856
$4,280.000
7,500
$0.843
$6,322.500
10,000
+
$0.830
$8,300.000
DOWNLOADS