help desk software
DATA SHEET

M22759/34-16-9

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 16AWG 1.73mm Tin Plated Copper 600VAC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
M22759/34-16-9
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
16 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.73 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R
High Performance Cable 1Conductors 16AWG 1.73mm Tin Plated Copper 600VAC
Search Keywords:
M2275934169
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.529
$38.225
250
$1.243
$310.750
500
$1.187
$593.500
1,000
$1.136
$1,136.000
2,500
$1.089
$2,722.500
5,000
$0.819
$4,095.000
7,500
$0.806
$6,045.000
10,000 +
$0.665
$6,650.000
Possible Replacement
22759/34-16-9
22759/34-16-9
VIEW PRODUCT
Tools/3D Models
Product Guides