MFT-MT2000-NO.2-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Cross Linked Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MFT-MT2000-NO.2-0-SP
Alias/AKA:
489057-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Pack
Type:
Tubing
Body Material:
Cross Linked Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
31.5 KV/mm
Color:
Black
Operating Temperature:
-40 to 105 °C
Inside Diameter After Shrinking:
0.3 mm
Inside Diameter Before Shrinking:
0.61 mm
The MFT-MT2000-NO.2-0-SP is a specialized heat shrink tubing manufactured by TE Connectivity's Raychem brand. This high-quality tubing is made from cross-linked polyolefin, ensuring excellent protection and insulation for your electrical connections.Designed with versatility in mind, this heat shrink tubing is ideal for various applications. The ST Thin Spool format offers convenience and ease of use, making it perfect for both professional electricians and DIY enthusiasts.The black color adds a sleek and professional look to your installations, while also providing UV resistance for outdoor use. With a thickness optimized for space-constrained projects, this heat shrink tubing provides a reliable and compact solution for organizing and protecting cables and wires.Whether you need to insulate electrical splices, bundle wires, or repair damaged cable insulation, this Raychem heat shrink tubing offers dependable performance, superior flexibility, and lasting durability. Choose the MFT-MT2000-NO.2-0-SP for your next electrical project and experience the renowned quality of TE Connectivity's Raychem brand.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MFT-MT2000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
MFTMT2000NO20SP
IN STOCK:
0
On Order:
6,000
can ship 11/25/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
Price Per:
Foot
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
5
$10.21
$51.050
100
$6.72
$672.000
250
$6.51
$1,627.500
500
$6.45
$3,225.000
1,000
$6.38
$6,380.000
1,500
$6.32
$9,480.000
2,000
+
$6.25
$12,500.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MT2000-2.0-X-SP
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
MT5000-3/8-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
MFT-MT1000-NO.65-X-SP
Heat Shrink Tubing - Single Wall - 3:1 Shrink Ratio - .64 mm ( .025 in ) / .25 mm ( .01 in...
F40024-NA103
FIT-400 24 NATURAL - 25x4ft/Pkg