MINISMDC075
TE Connectivity / Raychem BrandPTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 40A 0.6W 0.2s 0.11Ohm SMD Solder Pad 1812 Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MINISMDC075
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Hold Current:
0.75 A
Trip Current:
1.5 A
Maximum Current Rating:
40 A
Maximum Voltage Rating:
13.2 VDC
Maximum Trip Time:
0.2@8A s
Minimum Initial Resistance:
0.11 Ohm
Maximum Initial Resistance:
N/A
Package/Case:
1812
Mounting:
Surface Mount
Packaging:
N/A
Life Cycle:
Discontinued
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 13.2VDC 40A 0.6W 0.2s 0.11Ohm SMD Solder Pad 1812 Automotive
Search Keywords:
MINISMDC075
This product is discontinued, but still in stock
IN STOCK:
11,619
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$0.7600
$30.400
50
$0.7520
$37.600
100
$0.7159
$71.590
500
$0.6300
$315.000
1,000
$0.4725
$472.500
1,500
$0.4200
$630.000
2,000
+
$0.4116
$823.200
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EEE-HA1A470WR
Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 43mA 1000h 105°C Automotive T/R
AQW654A
Solid State Relay 50mA 1.5V DC-IN 0.16A 320V AC/DC-OUT 8-Pin PDIP SMD Tube
ERJ-6GEYJ433V
Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD Automotive T/R
516-294-571
Contact part number 516-290-590 in reel
57-10500