MP-101762-1.8-8A
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester Matte Silver 101.6x76.2mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MP-101762-1.8-8A
Alias/AKA:
D21452-000
RoHS:
Yes
HTS:
3919102055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1800
Package Type:
Roll
Color:
Silver
Adhesive Type:
Permanent Acrylic Adhesive
Labels Thermal Transfer Printable Label Polyester Matte Silver 101.6x76.2mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 76.20 mm
- Label Width = 101.60 mm
- Metalized Polyester Material
- MP Series
Search Keywords:
MP101762188A
IN STOCK:
0
MOQ for out of Stock Qty:
1800
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,800
$1.2285
$2,211.300
3,600
$0.6504
$2,341.440
5,400
$0.4577
$2,471.580
7,200
+
$0.4485
$3,229.200
Product Guides