MP-508254-5-8A
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester Matte Silver 50.8x25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MP-508254-5-8A
Alias/AKA:
F07599-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Roll
Color:
Silver
TE Connectivity / Raychem Brand part MP-508254-5-8A is a high-quality thermal transfer printable label designed for various labeling applications. Made from durable polyester material, this label features a matte silver finish that adds a sleek and professional look to your labeling projects. Measuring 50.8x25.4mm in size, it provides ample space for important information or identification marks. With its thermal transfer printing capability, you can easily customize these labels with text, barcodes, logos, or any other graphics using compatible printers. These labels are perfect for applications that require long-lasting identification, such as asset tracking, product labeling, or general labeling purposes. Choose TE Connectivity / Raychem Brand part MP-508254-5-8A for reliable and printable labeling solutions.
Search Keywords:
MP50825458A
IN STOCK:
7,532
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1110
$27.750
2,500
$0.1050
$262.500
5,000
$0.1030
$515.000
10,000
$0.0990
$990.000
25,000
$0.0578
$1,445.000
50,000
$0.0560
$2,800.000
100,000
$0.0543
$5,430.000
150,000
+
$0.0527
$7,905.000
Product Guides
CUSTOMERS
ALSO BOUGHT
200336-1
Contact - Multimate - Type II Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
ABMM-A-D
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
T9AP1D52-24
Power Relay 24VDC 30A SPST-NO(50.29mm 27.43mm 27.94mm) Flange
R2E180-CB28-01
Fan Motorized Impeller - 230VAC - Round - 180mm Dia - Ball - 2800 RPM - 4 Wire Leads with ...
BT1M-M0
Dome-Top® barb ty cable tie, miniature cross section, 4.0" (102mm) length, weather resista...