help desk software
DATA SHEET

MP-508318-2.5-8A

TE Connectivity / Raychem Brand

Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x31.8mm .. see full description

RoHS Compliant
Roll Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MP-508318-2.5-8A
Alias/AKA:
A91162-000
RoHS:
Yes
HTS:
3919102055
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Roll
Color:
Silver
Labels Thermal Transfer Printable Label Polyester Matte Silver 50.8x31.8mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 31.80 mm
  • Label Width = 50.80 mm
  • Metalized Polyester Material
  • MP Series
Search Keywords:
MP508318258A
IN STOCK: 12,500
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1114
$27.850
2,500
$0.1054
$263.500
5,000
$0.0980
$490.000
7,500
$0.0863
$647.250
25,000
$0.0741
$1,852.500
50,000
$0.0722
$3,610.000
100,000
$0.0712
$7,120.000
150,000 +
$0.0705
$10,575.000
Tools/3D Models
Product Guides