MP-699254-5-8A
TE Connectivity / Raychem BrandLabels Thermal Transfer Printable Label Polyester Matte Silver 69.9x25.4mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MP-699254-5-8A
Alias/AKA:
F27528-000
RoHS:
Yes
HTS:
3917390050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Roll
Color:
Silver
The TE Connectivity / Raychem Brand part MP-699254-5-8A is a high-quality label designed for thermal transfer printing. Made from polyester material in a matte silver finish, this label offers excellent durability and visibility. With dimensions of 69.9x25.4mm, it is the perfect size for labeling various electronic components, cables, or other industrial applications. The polyester material ensures resistance to moisture, heat, chemicals, and abrasions, making it suitable for both indoor and outdoor use. The label's thermal transfer printable surface enables crisp and clear printing, allowing for easy identification and organization of items. Whether you need to mark items in a laboratory, warehouse, or office, the TE Connectivity / Raychem Brand part MP-699254-5-8A provides a reliable and professional solution.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 69.90 mm
- Metalized Polyester Material
- MP Series
Search Keywords:
MP69925458A
IN STOCK:
62,250
Can Ship immediately
On Order:
60,000
can ship 3/26/25
Minimum Order:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2258
$56.450
2,500
$0.1401
$350.250
5,000
$0.1323
$661.500
10,000
$0.1272
$1,272.000
25,000
$0.1259
$3,147.500
50,000
$0.1226
$6,130.000
100,000
$0.1187
$11,870.000
150,000
+
$0.1175
$17,625.000
DOWNLOADS