help desk software
DATA SHEET

MT1000-3/32-X-STK

TE Connectivity / Raychem Brand

Heat Shrinkable Tubing and Caps .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT1000-3/32-X-STK
Alias/AKA:
5625892001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1250
Package Type:
Pack
Type:
Tubing
Body Material:
Fluoropolymer
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
31.5 KV/mm
Operating Temperature:
-55 to 175 °C
Heat Shrinkable Tubing and Caps
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = MT-1000
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords:
MT1000332XSTK
IN STOCK: 60
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.99
$39.950
250
$7.86
$1,965.000
500
$7.74
$3,870.000
1,250
$7.63
$9,537.500
2,500
$3.90
$9,750.000
3,750
$2.65
$9,937.500
5,000 +
$2.60
$13,000.000
Tools/3D Models
Product Guides