help desk software
DATA SHEET

MT2000-10.0-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT2000-10.0-0-SP
Alias/AKA:
1219034002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1250
Package Type:
Pack
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
39.36 KV/mm
Color:
Black
Operating Temperature:
-40 to 105 °C
Inside Diameter After Shrinking:
4 mm
Inside Diameter Before Shrinking:
10 mm
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = MT-2000
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords:
MT20001000SP
IN STOCK: 3,491
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.60
$28.000
50
$4.28
$214.000
100
$3.93
$393.000
250
$3.75
$937.500
500
$3.71
$1,855.000
1,250
$3.68
$4,600.000
2,500
$3.64
$9,100.000
5,000 +
$3.60
$18,000.000
Tools/3D Models
Product Guides