MT2000-1.0-X-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Clear Thin Cut Piece/Spool/Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT2000-1.0-X-SP
Alias/AKA:
7755894002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
39.36 KV/mm
Operating Temperature:
-40 to 105 °C
TE Connectivity / Raychem brand part MT2000-1.0-X-SP is a heat shrink tubing made of polyolefin material in a clear color. This thin cut piece is versatile and can be used for various applications. It comes in a convenient spool or stick form for easy storage and access. Heat shrink tubing provides electrical insulation, mechanical protection, and strain relief for wires and cables. This high-quality tubing ensures durability and reliability in a range of environments.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-2000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
MT200010XSP
IN STOCK:
6,154
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Price Per:
Foot
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$3.25
$32.500
250
$2.10
$525.000
500
$2.04
$1,020.000
1,250
$1.97
$2,462.500
2,500
$1.94
$4,850.000
3,750
$1.91
$7,162.500
5,000
+
$1.89
$9,450.000
Product Guides