MT2000-2.0-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Cut Piece/Spool/Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT2000-2.0-0-SP
Alias/AKA:
8044434002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
2500
Package Type:
Spool
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
39.36 KV/mm
Operating Temperature:
-40 to 105 °C
The TE Connectivity / Raychem brand part MT2000-2.0-0-SP is a versatile heat shrink tubing designed to provide reliable insulation and protection in various applications. This black thin-cut piece/spool/stick is made from high-quality polyolefin materials, ensuring excellent dielectric strength, mechanical protection, and resistance against chemicals, abrasion, and moisture.The MT2000-2.0-0-SP heat shrink tubing has a 2.0mm inner diameter and a thin-cut design, making it ideal for use in confined spaces or applications requiring precise, tight fits. It is commonly used in electronics, automotive, aerospace, and telecommunications industries.This heat shrink tubing is easy to install, requiring only heat application to shrink and conform to the desired shape, providing a secure and insulated connection. Its black color provides an additional level of UV resistance and offers a clean, professional appearance.Whether you need to insulate, protect, or organize cables, wires, or other components, the TE Connectivity / Raychem MT2000-2.0-0-SP heat shrink tubing delivers exceptional performance and reliability. Choose this heat shrink tubing to ensure long-lasting and efficient operation of your electrical, mechanical, or industrial systems.
Search Keywords:
MT2000200SP
IN STOCK:
0
On Order:
4,800
can ship 12/30/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
78 Weeks
Quantity
Unit Price
Ext. Price
10
$3.74
$37.400
250
$2.42
$605.000
500
$2.34
$1,170.000
1,250
$2.27
$2,837.500
2,500
$2.24
$5,600.000
3,750
$2.20
$8,250.000
5,000
+
$2.17
$10,850.000
DOWNLOADS