MT2000-3.0-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT2000-3.0-0-SP
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
2500
Package Type:
Pack
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
39.36 KV/mm
Color:
Blue
Operating Temperature:
-40 to 105 °C
Inside Diameter After Shrinking:
1.2 mm
Inside Diameter Before Shrinking:
3 mm
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-2000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
MT2000300SP
IN STOCK:
4,800
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$3.308
$33.080
250
$2.136
$534.000
500
$2.070
$1,035.000
1,250
$2.007
$2,508.750
2,500
$1.987
$4,967.500
3,750
$1.967
$7,376.250
5,000
+
$1.947
$9,735.000
DOWNLOADS