MT2000-6.0-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Black Thin Cut Piece/Spool/Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT2000-6.0-0-SP
Alias/AKA:
8876994002
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1500
Package Type:
Pack
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2.5:1
Dielectric Strength:
39.36 KV/mm
Operating Temperature:
-40 to 105 °C
The TE Connectivity / Raychem MT2000-6.0-0-SP is a versatile heat shrink tubing designed for a wide range of applications. Made from high-quality polyolefin, this tubing offers excellent heat resistance and insulation properties. It comes in a classic black color, which provides a sleek and professional finish.The MT2000-6.0-0-SP is offered in a thin cut piece, spool, or stick format, allowing for flexibility in usage and installation. The precise dimensions of this tubing ensure a snug fit for various wire sizes, making it ideal for cable management, electrical insulation, and mechanical protection.With its superior shrink ratio and resistance to common fluids and solvents, the MT2000-6.0-0-SP guarantees long-lasting performance and reliability. Whether you need to insulate wires in automotive, aerospace, or industrial applications, this heat shrink tubing is the go-to solution.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-2000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
MT2000600SP
IN STOCK:
3,260
Can Ship immediately
On Order:
3,000
can ship 4/17/25
Minimum Order:
5
Price Per:
Foot
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$4.449
$22.245
50
$3.110
$155.500
100
$3.079
$307.900
250
$2.757
$689.250
500
$2.672
$1,336.000
1,500
$2.646
$3,969.000
3,000
$2.619
$7,857.000
6,000
+
$2.593
$15,558.000
DOWNLOADS