MT5000-1/8-6-SP
TE Connectivity / Raychem BrandHeat Shrinkable Tubing and Caps .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT5000-1/8-6-SP
Alias/AKA:
5095894001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
Box
Shrink Ratio:
4:1
Color:
Blue
The TE Connectivity / Raychem Brand part MT5000-1/8-6-SP is a high-quality heat shrinkable tubing and cap designed to provide excellent protection and insulation for electrical wires and cables. This heat shrinkable tubing and cap is made from durable materials that offer resistance against chemicals, abrasion, and moisture. With a shrink ratio of 2:1, this tubing and cap easily conforms to the shape of the cables and provides a tight seal. Its shrink temperature range of -55°C to 135°C ensures reliable performance even in extreme conditions. Ideal for automotive, aerospace, and industrial applications, this heat shrinkable tubing and cap is a reliable solution to secure and protect your electrical connections.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = MT-5000
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords:
MT5000186SP
IN STOCK:
0
On Order:
2,863
can ship 1/20/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
10
$3.114
$31.140
250
$2.011
$502.750
500
$1.948
$974.000
1,250
$1.889
$2,361.250
2,500
$1.870
$4,675.000
3,750
$1.851
$6,941.250
5,000
+
$1.833
$9,165.000
Product Guides