help desk software
DATA SHEET

MT5000-3/8-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black Thin Spool

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT5000-3/8-0-SP
Alias/AKA:
9365894001
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Pack
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.68 KV/mm
Color:
Black
Operating Temperature:
-70 to 105 °C
Inside Diameter After Shrinking:
4.8 mm
Inside Diameter Before Shrinking:
9.5 mm
Heat Shrink Tubing ST Polyolefin Black Thin Spool
Search Keywords:
MT5000380SP
IN STOCK: 56
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.456
$2.456
10
$2.233
$22.330
100
$1.980
$198.000
250
$1.941
$485.250
625
$1.922
$1,201.250
1,250
$1.902
$2,377.500
1,875
$1.883
$3,530.625
2,500 +
$1.864
$4,660.000
Tools/3D Models
Product Guides