Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT6000-1/4-0-SP
Alias/AKA:
CP4176-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1250
Package Type:
Pack
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
4:1
Dielectric Strength:
19.7 KV/mm
Operating Temperature:
N/A
Heat Shrink Tubing ST Polyolefin Black
Search Keywords:
MT6000140SP
IN STOCK:
3,750
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
625
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$2.72
$27.200
100
$2.42
$242.000
250
$2.36
$590.000
625
$2.32
$1,450.000
1,250
$2.30
$2,875.000
1,875
$2.28
$4,275.000
2,500
+
$2.25
$5,625.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MT5000A-3/16-6-SP
Adhesive Lined Heat Shrink Tubing - Medical Grade - Per Ft - 2:1 - 0.187 " - 4.75 mm - Blu...
MT2000-10.0-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
MT6000-3/8-X-SP
Heat Shrink Tubing Spool
TS2PCAPM
Sealed Cap For Dura-Twist Panel Connectors - IP68 - Metal.
WCM.01.0151
WCM.01.0151 2.4GHz Button Antenna with RP-SMA(M)