MT6000-3/16-0-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 0.187" (4.75mm) - 4 to 1 - Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT6000-3/16-0-SP
Alias/AKA:
CP4175-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1250
Package Type:
Pack
Type:
Tubing
Body Material:
Flexible Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Color:
Black
The MT6000-3/16-0-SP is a Flexible, High Expansion Ratio, Modified Polyolefin,Heat Shrinkable Tubing. Type Tubing, Flexible
Shrinkage Ratio 4 to 1
Inner Diameter -
Search Keywords:
MT60003160SP
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
2,500
can ship 11/21/24
Minimum Order:
10
Available in less than min:
1
Price Per:
Foot
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$4.407
$4.407
10
$4.006
$40.060
50
$2.799
$139.950
250
$2.506
$626.500
500
$2.430
$1,215.000
1,250
$2.406
$3,007.500
2,500
$2.381
$5,952.500
5,000
$2.358
$11,790.000
7,500
+
$2.334
$17,505.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MT2000-3.0-X-SP
Heat Shrink Tubing ST Polyolefin Clear Thin Stick
MT-LWA-.047-X-SP
Heat Shrink Tubing ST Polyolefin Clear Spool
MT5000-1/8-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool
MT5000-1/8-6-SP
Heat Shrinkable Tubing and Caps
MT5000-3/8-0-SP
Heat Shrink Tubing ST Polyolefin Black Thin Spool