Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MTC50-YA2-016
Alias/AKA:
425701-000
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Wire to Board
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
SKT
Pitch:
1.27 mm
Termination Method:
N/A
Number of Contacts:
40
Conn Wire to Board SKT 40 POS 1.27mm ST Cable Mount
Search Keywords:
MTC50YA2016
IN STOCK:
4
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$493.12
$493.120
5
$488.19
$2,440.950
7
$483.31
$3,383.170
14
$478.47
$6,698.580
21
$473.69
$9,947.490
28
+
$468.95
$13,130.600
Product Guides