MTCC2R-020-020-01
TE Connectivity / Raychem BrandBackshell 180° Cadmium Aluminum Alloy .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MTCC2R-020-020-01
Alias/AKA:
724145-000
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bag
Type:
Backshell
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Alloy
Dimension:
76.2 x 10.01 mm
The TE Connectivity / Raychem MTCC2R-020-020-01 is a durable backshell designed to provide strain relief and environmental protection for cable connectors. Made from cadmium aluminum alloy, this 180° backshell ensures secure connections in a variety of industrial environments. Compatible with a range of connectors, this backshell is a reliable solution for protecting your electrical connections.
Search Keywords:
MTCC2R02002001
IN STOCK:
95
Ships today, if you order in
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$121.21
$121.210
5
$119.32
$596.600
10
$116.54
$1,165.400
20
$115.37
$2,307.400
50
$114.22
$5,711.000
80
$113.08
$9,046.400
250
+
$111.94
$27,985.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CTA-0025
Solder Sleeve - Wire to Wire - 0.065" (1.65mm) / 0.070" (1.78mm) Diameter - 0.550" (13.97m...
D-436-0125
Connector Terminal Splice Cross-Linked Polyvinylidene Fluoride Transparent Blue Tin Bag/Bo...
MTCC2P-020-020-01
MTCC2P-020-020-01
MTCC1P-COAX-01P-01
MTCC1P-COAX-01P-01
M83723/72W2025N