Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MTCP-122-20P2
Alias/AKA:
637411-000
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
9A991.D
Supplier Standard Pack
1
Package Type:
Pack
Type:
Insert
Dimension:
26.7 x 6.6 x 16.26 mm
Color:
Black
Operating Temperature:
N/A
The TE Connectivity / Raychem Brand MTCP-122-20P2 is an insert designed for use with connector accessories. This high-quality insert ensures a secure and reliable connection between different connector components. It is compatible with various connector accessories, providing versatility and flexibility for a wide range of applications. With its durable construction and excellent performance, the MTCP-122-20P2 insert is an essential component for any connector system.
Search Keywords:
MTCP12220P2
IN STOCK:
58
Can Ship immediately
On Order:
25
can ship 3/5/25
MOQ for out of Stock Qty:
7
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1
$278.51
$278.510
5
$265.11
$1,325.550
7
$261.14
$1,827.980
13
$252.68
$3,284.840
19
$174.61
$3,317.590
25
+
$172.00
$4,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MTCP-116-05S1
Connector Accessories Socket Insert Polyarylene Thermoplastic
MTCP-122-20P
Rectangular Connector - Pin (Male) - 20 Positions - 2 Rows - Shell Size 25.4 - Straight - ...
MTCP-122-20P1
Connector Accessories Insert
ZPF000000000015348
Conn Rectangular SKT ST Panel Mount
44A0311-12-3
High Performance Cable 12AWG 3.42mm Tin Coated Copper Orange 2500VAC