MT-LWA-.047-X-SP
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyolefin Clear Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
MT-LWA-.047-X-SP
Alias/AKA:
CM9834-000
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
Pack
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
3:1
Dielectric Strength:
N/A
Color:
Clear
Operating Temperature:
N/A
Inside Diameter After Shrinking:
0.51 mm
Inside Diameter Before Shrinking:
1.4 mm
TE Connectivity / Raychem Brand part MT-LWA-.047-X-SP is a high-quality heat shrink tubing designed specifically for protection and insulation of electrical components. This clear spool of tubing is made of polyolefin material, ensuring excellent durability and resistance to heat, chemicals, and abrasion. It provides reliable performance in a wide range of applications, including automotive, aerospace, and industrial environments. With its easy installation process and superior shrink ratio, this heat shrink tubing enables secure and tight connections, preventing moisture and other contaminants from causing damage. Choose MT-LWA-.047-X-SP for your heat shrink needs and enjoy reliable and long-lasting protection for your electrical system.
Search Keywords:
MTLWA047XSP
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
10
$3.084
$30.840
100
$2.156
$215.600
250
$1.972
$493.000
500
$1.911
$955.500
1,250
$1.852
$2,315.000
2,500
$1.834
$4,585.000
5,000
$1.816
$9,080.000
7,500
+
$1.797
$13,477.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MFT-MT2000-NO.33-0-SP
Heat Shrinkable Tubing and Caps
MT6000-3/16-0-SP
Heat Shrink Tubing - Flexible - 0.187" (4.75mm) - 4 to 1 - Black
NB19234001
Heat Shrink Tubing, Clear, Single Wall, .125 in [3.2 mm] Expanded Inside, .062 in [1.6 mm]...
NB19684001
Heat Shrink Tubing - Flexible - 0.093" (2.36mm) Inner Dia - 2 to 1 - 492.1' (150.0m) Lengt...