help desk software

NB14684001

TE Connectivity / Raychem Brand

VERSAFIT-3X-3/8-0-SP .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB14684001
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Reel
Flexibility:
Very Flexible
Packaging Method:
Reel
Product Source:
Czech Republic
Applicable Region:
Global
Operating Temperature Range:
-55 – 135 °C
Shrink Temperature (Min):
70 °C
Primary Product Color:
Black
Shrink Ratio:
3:1
Recovery Temperature:
90 °C
Primary Product Material:
Irradiated Modified Polyolefin
Recovered Wall Thickness (Nominal):
.024 in, .61 mm
Fluid Type:
Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Recovered Wall Thickness (Tolerance):
.006 in, .16 mm
Expanded Inside Diameter (Min):
.374 in, 9.5 mm
Wall Type:
Single Wall
Recovered Inside Diameter (Max):
.126 in, 3.2 mm
Operating Voltage (Max):
.6 kV
Mechanical Resistance:
Strain Relief
VERSAFIT-3X-3/8-0-SP
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT-3X
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style
Search Keywords:
NB14684001
IN STOCK: 360
Can Ship immediately
On Order:
360   can ship 1/31/25 
Minimum Order:
60
Multiple:
60
Price Per:
Meter
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$3.38
$202.800
120
$3.22
$386.400
300
$3.13
$939.000
540
$2.96
$1,598.400
1,020
$2.92
$2,978.400
2,520
$1.69
$4,258.800
5,040
$1.55
$7,812.000
7,500 +
$1.53
$11,475.000
Older Equivalent
9617634002
9617634002
VIEW PRODUCT