help desk software
DATA SHEET

NB16282001

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB16282001
Alias/AKA:
RW-175-1/2-X-STK
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
Tubing6705
Body Material:
Polyvinylidene Fluoride6692
Shrink Wall Type:
Thin6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
31.5 KV/mm
Color:
Clear6693
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
12.7 mm
TE Connectivity / Raychem's NB16282001 is a thin stick of clear polyvinylidene fluoride (PVDF) heat shrink tubing. This durable and versatile tubing is designed for high-performance applications where resistance to chemicals, abrasion, and high temperatures is required. The clear design allows for easy visibility of underlying components, making it ideal for a variety of industries such as automotive, aerospace, and electronics. Trust NB16282001 to provide reliable protection and insulation in a compact and convenient form factor.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = RW-175
  • Product Source = U.K., U.S.
  • Semirigid
  • Thin Wall Style
Search Keywords:
NB16282001
IN STOCK: 48
Can Ship immediately
On Order:
400   can ship 1/2/25 
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.30
$18.300
10
$12.96
$129.600
25
$12.69
$317.250
50
$12.50
$625.000
100
$12.38
$1,238.000
250
$12.26
$3,065.000
500 +
$12.13
$6,065.000
Tools/3D Models