NB17902001
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB17902001
Alias/AKA:
RW-175-3/4-X-STK
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Type:
Tubing6705
Body Material:
Polyvinylidene Fluoride6692
Shrink Wall Type:
Thin6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
23.6 KV/mm
Color:
Clear6693
Operating Temperature:
-55 to 175 °C
Inside Diameter After Shrinking:
9.5 mm
Inside Diameter Before Shrinking:
19.1 mm
The TE Connectivity / Raychem NB17902001 is a versatile heat shrink tubing made from Polyvinylidene Fluoride, providing exceptional clarity and thin, flexible protection for electrical components. Ideal for a wide range of applications requiring a clear, durable, and heat-resistant tubing solution.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RW-175
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords:
NB17902001
IN STOCK:
719
Ships today, if you order in
On Order:
100
can ship 12/26/24
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$41.41
$41.410
5
$28.09
$140.450
10
$26.22
$262.200
25
$23.77
$594.250
50
$22.83
$1,141.500
100
$22.38
$2,238.000
250
+
$21.74
$5,435.000
CUSTOMERS
ALSO BOUGHT
RW-175-3/16-X-CS-06135
RW-175 Series Heat Shrinkable Tube Thin Wall Semi rigid Fluoropolymer 3/16 Size Clear
202F232-51/164-0
Heat Shrink Flexible Molded Boot ST Elastomer Polymer Blend
NB16212001
RW-175-1/16-X-STK
TXR18AB00-2212AI
Backshell - Ruggedized - 1.598" (40.60mm) Diameter - Shell Size 22 - 1 1/4-18 UNEF Thread ...