NB18302001
TE Connectivity / Raychem BrandHeat Shrink Tubing - Flexible - 2 to 1 Shrinkage Ratio - 3.000" (76.20mm) / 1.500" (38.10mm) Inner Diameter - 4.00' (1.22m) Length - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
NB18302001
Alias/AKA:
RNF-100-3-BK-STK
RoHS:
Yes
HTS:
3926909985
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Bag
TE Connectivity / Raychem Brand part NB18302001, also known as RNF-100-3-BK-STK, is a high-quality heat-shrink tubing designed for use in electrical and electronic applications. This tubing is made from cross-linked polyolefin material, ensuring excellent durability and resistance to harsh environments, such as heat, chemicals, and moisture.The RNF-100-3-BK-STK heat-shrink tubing offers easy installation and reliable protection for your wiring and cable assemblies. It features a 3:1 shrink ratio, meaning the tubing will shrink to one-third of its original size when exposed to heat, providing a snug fit around the wires.With its black color, this heat-shrink tubing provides a professional and aesthetically pleasing finish to your projects. It is supplied in convenient 4-foot lengths, making it suitable for various applications, ranging from automotive and aerospace to industrial and telecommunications.TE Connectivity / Raychem Brand part NB18302001 is a trusted choice for engineers and professionals seeking reliable and high-performance heat-shrink tubing. It offers outstanding electrical insulation properties, allowing for safe and efficient wire management and protection.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords:
NB18302001
IN STOCK:
268
Can Ship immediately
MOQ for out of Stock Qty:
313
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$43.60
$43.600
100
$26.58
$2,658.000
250
$26.31
$6,577.500
313
$26.05
$8,153.650
625
$25.79
$16,118.750
938
$25.53
$23,947.140
1,250
+
$25.27
$31,587.500